
0502128000-04-W4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-W4-D |
Description | 4" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-W4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,05300 Kč | 120,53 Kč |
| 30 | 11,15700 Kč | 334,71 Kč |
| 50 | 10,75940 Kč | 537,97 Kč |
| 100 | 10,24700 Kč | 1 024,70 Kč |
| 250 | 9,60364 Kč | 2 400,91 Kč |
| 500 | 9,14504 Kč | 4 572,52 Kč |
| 1 000 | 8,70829 Kč | 8 708,29 Kč |
| 2 500 | 8,16285 Kč | 20 407,12 Kč |
| 5 000 | 7,77329 Kč | 38 866,45 Kč |
| Unit Price without VAT: | 12,05300 Kč |
|---|---|
| Unit Price with VAT: | 14,58413 Kč |

