
0502128000-04-S4 | |
|---|---|
DigiKey Part Number | 0502128000-04-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-S4 |
Description | 4" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-S4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,05300 Kč | 110,53 Kč |
| 30 | 10,23300 Kč | 306,99 Kč |
| 50 | 9,86880 Kč | 493,44 Kč |
| 100 | 9,39540 Kč | 939,54 Kč |
| 250 | 8,80604 Kč | 2 201,51 Kč |
| 500 | 8,38558 Kč | 4 192,79 Kč |
| 1 000 | 7,98495 Kč | 7 984,95 Kč |
| 2 500 | 7,48487 Kč | 18 712,17 Kč |
| 5 000 | 7,12766 Kč | 35 638,30 Kč |
| Unit Price without VAT: | 11,05300 Kč |
|---|---|
| Unit Price with VAT: | 13,37413 Kč |

