Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-N4

DigiKey Part Number
0502128000-04-N4-ND
Manufacturer
Manufacturer Product Number
0502128000-04-N4
Description
4" PRE-CRIMP 1854 BR001 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-N4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,12900 Kč111,29 Kč
3010,30300 Kč309,09 Kč
509,93620 Kč496,81 Kč
1009,45960 Kč945,96 Kč
2508,86620 Kč2 216,55 Kč
5008,44288 Kč4 221,44 Kč
1 0008,03950 Kč8 039,50 Kč
2 5007,53602 Kč18 840,05 Kč
5 0007,17636 Kč35 881,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,12900 Kč
Unit Price with VAT:13,46609 Kč