
0502128000-04-G4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-G4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-G4-D |
Description | 4" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-G4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,97100 Kč | 119,71 Kč |
| 30 | 11,08133 Kč | 332,44 Kč |
| 50 | 10,68640 Kč | 534,32 Kč |
| 100 | 10,17750 Kč | 1 017,75 Kč |
| 250 | 9,53848 Kč | 2 384,62 Kč |
| 500 | 9,08298 Kč | 4 541,49 Kč |
| 1 000 | 8,64919 Kč | 8 649,19 Kč |
| 2 500 | 8,10745 Kč | 20 268,62 Kč |
| 5 000 | 7,72054 Kč | 38 602,70 Kč |
| Unit Price without VAT: | 11,97100 Kč |
|---|---|
| Unit Price with VAT: | 14,48491 Kč |

