White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-03-W4-D

DigiKey Part Number
0502128000-03-W4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-03-W4-D
Description
3" PRE-CRIMP 1854 WH001 WHITE
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-03-W4-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
3.00" (76.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
White
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,19200 Kč111,92 Kč
3010,14900 Kč304,47 Kč
509,69680 Kč484,84 Kč
1009,11730 Kč911,73 Kč
2508,40508 Kč2 101,27 Kč
5007,90364 Kč3 951,82 Kč
1 0007,43266 Kč7 432,66 Kč
2 5006,85282 Kč17 132,05 Kč
5 0006,44466 Kč32 223,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,19200 Kč
Unit Price with VAT:13,54232 Kč