
0502128000-03-S4-D | |
|---|---|
DigiKey Part Number | 0502128000-03-S4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-S4-D |
Description | 3" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-S4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,59600 Kč | 115,96 Kč |
| 30 | 10,71967 Kč | 321,59 Kč |
| 50 | 10,34020 Kč | 517,01 Kč |
| 100 | 9,84590 Kč | 984,59 Kč |
| 250 | 9,22896 Kč | 2 307,24 Kč |
| 500 | 8,78768 Kč | 4 393,84 Kč |
| 1 000 | 8,36785 Kč | 8 367,85 Kč |
| 2 500 | 7,84384 Kč | 19 609,60 Kč |
| 5 000 | 7,46952 Kč | 37 347,60 Kč |
| Unit Price without VAT: | 11,59600 Kč |
|---|---|
| Unit Price with VAT: | 14,03116 Kč |

