
0502128000-03-R4 | |
|---|---|
DigiKey Part Number | 0502128000-03-R4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-R4 |
Description | 3" PRE-CRIMP 1854 RD001 RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,73000 Kč | 107,30 Kč |
| 30 | 9,93200 Kč | 297,96 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 9,12360 Kč | 912,36 Kč |
| 250 | 8,55208 Kč | 2 138,02 Kč |
| 500 | 8,14302 Kč | 4 071,51 Kč |
| 1 000 | 7,75414 Kč | 7 754,14 Kč |
| 2 500 | 7,26858 Kč | 18 171,45 Kč |
| 5 000 | 6,92170 Kč | 34 608,50 Kč |
| Unit Price without VAT: | 10,73000 Kč |
|---|---|
| Unit Price with VAT: | 12,98330 Kč |

