
0502128000-03-G4 | |
|---|---|
DigiKey Part Number | 0502128000-03-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-G4 |
Description | 3" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-G4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,65700 Kč | 106,57 Kč |
| 30 | 9,86467 Kč | 295,94 Kč |
| 50 | 9,51840 Kč | 475,92 Kč |
| 100 | 9,06170 Kč | 906,17 Kč |
| 250 | 8,49404 Kč | 2 123,51 Kč |
| 500 | 8,08776 Kč | 4 043,88 Kč |
| 1 000 | 7,70152 Kč | 7 701,52 Kč |
| 2 500 | 7,21926 Kč | 18 048,15 Kč |
| 5 000 | 6,87472 Kč | 34 373,60 Kč |
| Unit Price without VAT: | 10,65700 Kč |
|---|---|
| Unit Price with VAT: | 12,89497 Kč |

