
0502128000-03-A4-D | |
|---|---|
DigiKey Part Number | 0502128000-03-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-A4-D |
Description | 3" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-A4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,67500 Kč | 116,75 Kč |
| 30 | 10,79300 Kč | 323,79 Kč |
| 50 | 10,41080 Kč | 520,54 Kč |
| 100 | 9,91320 Kč | 991,32 Kč |
| 250 | 9,29204 Kč | 2 323,01 Kč |
| 500 | 8,84772 Kč | 4 423,86 Kč |
| 1 000 | 8,42503 Kč | 8 425,03 Kč |
| 2 500 | 7,89743 Kč | 19 743,58 Kč |
| 5 000 | 7,52056 Kč | 37 602,80 Kč |
| Unit Price without VAT: | 11,67500 Kč |
|---|---|
| Unit Price with VAT: | 14,12675 Kč |

