
0502128000-02-W4-D | |
|---|---|
DigiKey Part Number | 0502128000-02-W4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-W4-D |
Description | 2" PRE-CRIMP 1854 WH001 WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-W4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,27600 Kč | 112,76 Kč |
| 30 | 10,42900 Kč | 312,87 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,57930 Kč | 957,93 Kč |
| 250 | 8,97792 Kč | 2 244,48 Kč |
| 500 | 8,54912 Kč | 4 274,56 Kč |
| 1 000 | 8,14071 Kč | 8 140,71 Kč |
| 2 500 | 7,63092 Kč | 19 077,30 Kč |
| 5 000 | 7,26674 Kč | 36 333,70 Kč |
| Unit Price without VAT: | 11,27600 Kč |
|---|---|
| Unit Price with VAT: | 13,64396 Kč |

