
0502128000-02-L4-D | |
|---|---|
DigiKey Part Number | 0502128000-02-L4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-L4-D |
Description | 2" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-L4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,19900 Kč | 111,99 Kč |
| 30 | 10,35833 Kč | 310,75 Kč |
| 50 | 9,99400 Kč | 499,70 Kč |
| 100 | 9,51430 Kč | 951,43 Kč |
| 250 | 8,91696 Kč | 2 229,24 Kč |
| 500 | 8,49110 Kč | 4 245,55 Kč |
| 1 000 | 8,08547 Kč | 8 085,47 Kč |
| 2 500 | 7,57914 Kč | 18 947,85 Kč |
| 5 000 | 7,21742 Kč | 36 087,10 Kč |
| Unit Price without VAT: | 11,19900 Kč |
|---|---|
| Unit Price with VAT: | 13,55079 Kč |

