
0502128000-02-G4 | |
|---|---|
DigiKey Part Number | 0502128000-02-G4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-G4 |
Description | 2" PRE-CRIMP 1854 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,35200 Kč | 103,52 Kč |
| 30 | 9,56800 Kč | 287,04 Kč |
| 50 | 9,22660 Kč | 461,33 Kč |
| 100 | 8,78770 Kč | 878,77 Kč |
| 250 | 8,23624 Kč | 2 059,06 Kč |
| 500 | 7,84234 Kč | 3 921,17 Kč |
| 1 000 | 7,46752 Kč | 7 467,52 Kč |
| 2 500 | 6,99989 Kč | 17 499,72 Kč |
| 5 000 | 6,66586 Kč | 33 329,30 Kč |
| Unit Price without VAT: | 10,35200 Kč |
|---|---|
| Unit Price with VAT: | 12,52592 Kč |

