Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-08-L8

DigiKey Part Number
0500798000-08-L8-ND
Manufacturer
Manufacturer Product Number
0500798000-08-L8
Description
8" PRE-CRIMP 1852 BLUE
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,67000 Kč136,70 Kč
3012,01100 Kč360,33 Kč
5011,34320 Kč567,16 Kč
10010,53050 Kč1 053,05 Kč
2509,59692 Kč2 399,23 Kč
5008,98630 Kč4 493,15 Kč
1 0008,44813 Kč8 448,13 Kč
2 5007,83334 Kč19 583,35 Kč
5 0007,43228 Kč37 161,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,67000 Kč
Unit Price with VAT:16,54070 Kč
Alternate Color
8" PRE-CRIMP 1852 BLACK
In-Stock: 30
Unit Price: 13,67000 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,67000 Kč
8" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 13,67000 Kč
8" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 13,67000 Kč
8" PRE-CRIMP 1852 RED
In-Stock: 1120
Unit Price: 12,51500 Kč
Alternate Length
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
3" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,45200 Kč
6" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 12,87200 Kč
Assembly Component