Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-02-Y8

DigiKey Part Number
0500798000-02-Y8-ND
Manufacturer
Manufacturer Product Number
0500798000-02-Y8
Description
2" PRE-CRIMP 1852 YELLOW
Customer Reference
Detailed Description
Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Yellow
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 705
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1011,23400 Kč112,34 Kč
309,85500 Kč295,65 Kč
509,29800 Kč464,90 Kč
1008,61760 Kč861,76 Kč
2507,84064 Kč1 960,16 Kč
5007,33208 Kč3 666,04 Kč
1 0006,88356 Kč6 883,56 Kč
2 5006,37121 Kč15 928,02 Kč
5 0006,03680 Kč30 184,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,23400 Kč
Unit Price with VAT:13,59314 Kč
Alternate Color
2" PRE-CRIMP 1852 BLACK
In-Stock: 320
Unit Price: 10,18400 Kč
2" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 11,23400 Kč
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 10,18400 Kč
2" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 10,18400 Kč
2" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 10,18400 Kč
Alternate Length
3" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 11,63300 Kč
4" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 12,05300 Kč
5" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 12,45200 Kč
6" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 12,87200 Kč
8" PRE-CRIMP 1852 YELLOW
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component