Brown 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0500588000-05-N8-D

DigiKey Part Number
0500588000-05-N8-D-ND
Manufacturer
Manufacturer Product Number
0500588000-05-N8-D
Description
5" PRE-CRIMP 1852 BROWN
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,01400 Kč150,14 Kč
3013,20067 Kč396,02 Kč
5012,47280 Kč623,64 Kč
10011,58460 Kč1 158,46 Kč
25010,56788 Kč2 641,97 Kč
5009,90182 Kč4 950,91 Kč
1 0009,31492 Kč9 314,92 Kč
2 5008,64454 Kč21 611,35 Kč
5 0008,20719 Kč41 035,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,01400 Kč
Unit Price with VAT:18,16694 Kč
Alternate Color
5" PRE-CRIMP 1852 BLACK
In-Stock: 0
Unit Price: 15,01400 Kč
5" PRE-CRIMP 1852 BLUE
In-Stock: 0
Unit Price: 15,01400 Kč
5" PRE-CRIMP 1852 GREEN
In-Stock: 0
Unit Price: 15,01400 Kč
5" PRE-CRIMP 1852 ORANGE
In-Stock: 0
Unit Price: 15,16100 Kč
5" PRE-CRIMP 1852 RED
In-Stock: 0
Unit Price: 15,01400 Kč
Alternate Length
2" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 13,81700 Kč
3" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,21600 Kč
4" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 14,61500 Kč
6" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 15,41300 Kč
8" PRE-CRIMP 1852 BROWN
In-Stock: 0
Unit Price: 16,18900 Kč
Assembly Component