



0483910003 | |
|---|---|
DigiKey Part Number | WM10411TR-ND - Tape & Reel (TR) WM10411CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0483910003 |
Description | CONN RCPT USB3.0 TYPEA 9POS R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0483910003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 31,83300 Kč | 318,33 Kč |
| 25 | 29,82560 Kč | 745,64 Kč |
| 50 | 28,40180 Kč | 1 420,09 Kč |
| 100 | 27,04540 Kč | 2 704,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 25,52023 Kč | 5 614,45 Kč |
| 440 | 24,30136 Kč | 10 692,60 Kč |
| 660 | 23,61608 Kč | 15 586,61 Kč |
| 1 100 | 22,78015 Kč | 25 058,16 Kč |
| 1 540 | 22,24588 Kč | 34 258,66 Kč |
| 2 200 | 21,69322 Kč | 47 725,08 Kč |
| 5 500 | 20,33618 Kč | 111 848,99 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |











