0477256010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0477256010
0477256040
0477256040

0477256040

DigiKey Part Number
0477256040-ND
Manufacturer
Manufacturer Product Number
0477256040
Description
CONN PLUG HSG 12POS 3.50MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0477256040 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Blade
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 582
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,82000 Kč65,82 Kč
1055,99100 Kč559,91 Kč
2552,46680 Kč1 311,67 Kč
5049,96280 Kč2 498,14 Kč
21045,14952 Kč9 481,40 Kč
42042,99462 Kč18 057,74 Kč
63041,78233 Kč26 322,87 Kč
1 05041,42353 Kč43 494,71 Kč
Manufacturers Standard Package
Unit Price without VAT:65,82000 Kč
Unit Price with VAT:79,64220 Kč