
0476540001 | |
|---|---|
DigiKey Part Number | WM1397TR-ND - Tape & Reel (TR) WM1397CT-ND - Cut Tape (CT) WM1397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476540001 |
Description | CONN RCPT MICRO USB AB 5POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476540001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,25000 Kč | 17,25 Kč |
| 10 | 14,65900 Kč | 146,59 Kč |
| 25 | 13,73960 Kč | 343,49 Kč |
| 50 | 13,08260 Kč | 654,13 Kč |
| 100 | 12,45650 Kč | 1 245,65 Kč |
| 250 | 11,67504 Kč | 2 918,76 Kč |
| 500 | 11,11740 Kč | 5 558,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,42571 Kč | 11 138,56 Kč |
| 3 000 | 7,07129 Kč | 21 213,87 Kč |
| 4 500 | 6,87189 Kč | 30 923,50 Kč |
| 7 500 | 6,62870 Kč | 49 715,25 Kč |
| 10 500 | 6,47330 Kč | 67 969,65 Kč |
| 15 000 | 6,31255 Kč | 94 688,25 Kč |
| Unit Price without VAT: | 17,25000 Kč |
|---|---|
| Unit Price with VAT: | 20,87250 Kč |










