



0476421001 | |
|---|---|
DigiKey Part Number | WM26410TR-ND - Tape & Reel (TR) WM26410CT-ND - Cut Tape (CT) WM26410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476421001 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476421001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 50 | 13,80820 Kč | 690,41 Kč |
| 100 | 13,14890 Kč | 1 314,89 Kč |
| 250 | 12,32500 Kč | 3 081,25 Kč |
| 500 | 11,73578 Kč | 5 867,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,26283 Kč | 10 894,25 Kč |
| 3 000 | 6,91630 Kč | 20 748,90 Kč |
| 4 500 | 6,72121 Kč | 30 245,44 Kč |
| 7 500 | 6,59477 Kč | 49 460,77 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |



