0473461001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0473461001
0473461001
0473461001

0473461001

DigiKey Part Number
WM11228TR-ND - Tape & Reel (TR)
WM11228CT-ND - Cut Tape (CT)
WM11228DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473461001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473461001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,37000 Kč19,37 Kč
1016,39300 Kč163,93 Kč
2515,37240 Kč384,31 Kč
5014,63940 Kč731,97 Kč
10013,93740 Kč1 393,74 Kč
25013,06376 Kč3 265,94 Kč
50012,43968 Kč6 219,84 Kč
1 00011,84560 Kč11 845,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,28007 Kč22 560,14 Kč
4 00010,74188 Kč42 967,52 Kč
6 00010,43902 Kč62 634,12 Kč
10 00010,06981 Kč100 698,10 Kč
14 0009,83377 Kč137 672,78 Kč
20 0009,58969 Kč191 793,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,37000 Kč
Unit Price with VAT:23,43770 Kč