0472720001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0472720001
0472720001
0472720001

0472720001

DigiKey Part Number
WM19271TR-ND - Tape & Reel (TR)
WM19271CT-ND - Cut Tape (CT)
WM19271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0472720001
Description
CONN RCPT DISPLAYPORT 20P SMD RA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0472720001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Latch Lock
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,41000 Kč116,41 Kč
1098,89300 Kč988,93 Kč
2592,68720 Kč2 317,18 Kč
5088,25840 Kč4 412,92 Kč
10084,04210 Kč8 404,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25078,78508 Kč19 696,27 Kč
50075,02642 Kč37 513,21 Kč
75072,91159 Kč54 683,69 Kč
1 25070,33310 Kč87 916,38 Kč
1 75068,68459 Kč120 198,03 Kč
2 50066,97992 Kč167 449,80 Kč
Manufacturers Standard Package
Unit Price without VAT:116,41000 Kč
Unit Price with VAT:140,85610 Kč