



0469990805 | |
|---|---|
DigiKey Part Number | WM26397-ND |
Manufacturer | |
Manufacturer Product Number | 0469990805 |
Description | CONN RCPT HSG 6POS 3.68MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990805 Models |
Category | Row Spacing 0.145" (3.68mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.145" (3.68mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,64000 Kč | 9,64 Kč |
| 10 | 8,24000 Kč | 82,40 Kč |
| 25 | 7,71800 Kč | 192,95 Kč |
| 50 | 7,34380 Kč | 367,19 Kč |
| 100 | 6,99420 Kč | 699,42 Kč |
| 250 | 6,55464 Kč | 1 638,66 Kč |
| 500 | 6,24170 Kč | 3 120,85 Kč |
| 1 000 | 5,94329 Kč | 5 943,29 Kč |
| 2 500 | 5,57104 Kč | 13 927,60 Kč |
| Unit Price without VAT: | 9,64000 Kč |
|---|---|
| Unit Price with VAT: | 11,66440 Kč |










