
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Retainer | |
For Use With/Related Products | EXTreme Guardian Female Housing | |
Specifications | 3 Positions | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 120 | 8,10193 Kč | 25 278,02 Kč |
| Unit Price without VAT: | 8,10193 Kč |
|---|---|
| Unit Price with VAT: | 9,80334 Kč |

