HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
467651301
467651301

0467651301

DigiKey Part Number
WM11255TR-ND - Tape & Reel (TR)
WM11255CT-ND - Cut Tape (CT)
WM11255DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0467651301
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0467651301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,26000 Kč43,26 Kč
1036,70500 Kč367,05 Kč
2534,40320 Kč860,08 Kč
5032,75680 Kč1 637,84 Kč
10031,19040 Kč3 119,04 Kč
25029,23676 Kč7 309,19 Kč
50027,84124 Kč13 920,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,56581 Kč29 565,81 Kč
2 00028,15549 Kč56 310,98 Kč
3 00027,36200 Kč82 086,00 Kč
5 00026,39428 Kč131 971,40 Kč
7 00025,77591 Kč180 431,37 Kč
Manufacturers Standard Package
Unit Price without VAT:43,26000 Kč
Unit Price with VAT:52,34460 Kč