


0466220701 | |
|---|---|
DigiKey Part Number | WM16969TR-ND - Tape & Reel (TR) WM16969CT-ND - Cut Tape (CT) WM16969DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220701 |
Description | CONN HEADER SMD R/A 7POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220701 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 55,09900 Kč | 550,99 Kč |
| 25 | 51,63840 Kč | 1 290,96 Kč |
| 50 | 49,17320 Kč | 2 458,66 Kč |
| 100 | 46,82340 Kč | 4 682,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 45,03339 Kč | 10 357,68 Kč |
| 460 | 42,88385 Kč | 19 726,57 Kč |
| 690 | 41,67433 Kč | 28 755,29 Kč |
| 1 150 | 40,20003 Kč | 46 230,03 Kč |
| 1 610 | 39,25752 Kč | 63 204,61 Kč |
| 2 300 | 38,28282 Kč | 88 050,49 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |


