


0466220700 | |
|---|---|
DigiKey Part Number | WM16963TR-ND - Tape & Reel (TR) WM16963CT-ND - Cut Tape (CT) WM16963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220700 |
Description | CONN HEADER SMD R/A 7POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220700 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 25 | 42,05480 Kč | 1 051,37 Kč |
| 50 | 40,04740 Kč | 2 002,37 Kč |
| 100 | 38,13240 Kč | 3 813,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 36,67348 Kč | 8 434,90 Kč |
| 460 | 34,92287 Kč | 16 064,52 Kč |
| 690 | 33,93825 Kč | 23 417,39 Kč |
| 1 150 | 32,73734 Kč | 37 647,94 Kč |
| 1 610 | 31,96978 Kč | 51 471,35 Kč |
| 2 300 | 31,17564 Kč | 71 703,97 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |


