


0466220501 | |
|---|---|
DigiKey Part Number | WM16967TR-ND - Tape & Reel (TR) WM16967CT-ND - Cut Tape (CT) WM16967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220501 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
EDA/CAD Models | 0466220501 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 610 | 33,11489 Kč | 53 314,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 46,02800 Kč | 460,28 Kč |
| 25 | 41,69360 Kč | 1 042,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 47,79100 Kč | 477,91 Kč |
| 100 | 38,01690 Kč | 3 801,69 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


