


0466220500 | |
|---|---|
DigiKey Part Number | 900-0466220500TR-ND - Tape & Reel (TR) 900-0466220500CT-ND - Cut Tape (CT) 900-0466220500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220500 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220500 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 25 | 33,94960 Kč | 848,74 Kč |
| 50 | 32,32860 Kč | 1 616,43 Kč |
| 100 | 30,78310 Kč | 3 078,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 31,48787 Kč | 7 242,21 Kč |
| 460 | 29,98424 Kč | 13 792,75 Kč |
| 690 | 29,13854 Kč | 20 105,59 Kč |
| 1 150 | 28,10737 Kč | 32 323,48 Kč |
| 1 610 | 27,44817 Kč | 44 191,55 Kč |
| 2 300 | 26,76643 Kč | 61 562,79 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |









