


0466220401 | |
|---|---|
DigiKey Part Number | WM16966TR-ND - Tape & Reel (TR) WM16966CT-ND - Cut Tape (CT) WM16966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220401 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220401 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 38,12400 Kč | 953,10 Kč |
| 50 | 36,30140 Kč | 1 815,07 Kč |
| 100 | 34,56690 Kč | 3 456,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 33,24439 Kč | 7 646,21 Kč |
| 460 | 31,65767 Kč | 14 562,53 Kč |
| 690 | 30,76481 Kč | 21 227,72 Kč |
| 1 150 | 29,67602 Kč | 34 127,42 Kč |
| 1 610 | 28,98011 Kč | 46 657,98 Kč |
| 2 300 | 28,26039 Kč | 64 998,90 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


