




0466220300 | |
|---|---|
DigiKey Part Number | WM16959TR-ND - Tape & Reel (TR) WM16959CT-ND - Cut Tape (CT) WM16959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220300 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220300 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,76200 Kč | 307,62 Kč |
| 25 | 28,83440 Kč | 720,86 Kč |
| 50 | 27,45700 Kč | 1 372,85 Kč |
| 100 | 26,14250 Kč | 2 614,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 26,74687 Kč | 6 151,78 Kč |
| 460 | 25,46965 Kč | 11 716,04 Kč |
| 690 | 24,75146 Kč | 17 078,51 Kč |
| 1 150 | 23,87527 Kč | 27 456,56 Kč |
| 1 610 | 23,31534 Kč | 37 537,70 Kč |
| 2 300 | 22,73627 Kč | 52 293,42 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |


