


0466220201 | |
|---|---|
DigiKey Part Number | WM16964TR-ND - Tape & Reel (TR) WM16964CT-ND - Cut Tape (CT) WM16964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0466220201 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0466220201 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Blind Mating, Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 34,92000 Kč | 349,20 Kč |
| 25 | 32,73160 Kč | 818,29 Kč |
| 50 | 31,16940 Kč | 1 558,47 Kč |
| 100 | 29,68070 Kč | 2 968,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 28,54539 Kč | 6 565,44 Kč |
| 460 | 27,18237 Kč | 12 503,89 Kč |
| 690 | 26,41548 Kč | 18 226,68 Kč |
| 1 150 | 25,48062 Kč | 29 302,71 Kč |
| 1 610 | 24,88315 Kč | 40 061,87 Kč |
| 2 300 | 24,26501 Kč | 55 809,52 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


