33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0465629318

DigiKey Part Number
900-0465629318-ND
Manufacturer
Manufacturer Product Number
0465629318
Description
VER REC TEN60 G-3P-30S-G
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0465629318 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
33
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
30 Signal, 3 Power
Features
Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
60A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600VAC, 250VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1335,12000 Kč335,12 Kč
10284,78500 Kč2 847,85 Kč
30263,53900 Kč7 906,17 Kč
60250,96167 Kč15 057,70 Kč
120245,23950 Kč29 428,74 Kč
Manufacturers Standard Package
Unit Price without VAT:335,12000 Kč
Unit Price with VAT:405,49520 Kč