100 Position Connector High Density Array, Female Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector High Density Array, Female Surface Mount Gold
Molex SEARAY

0465577145

DigiKey Part Number
WM20243TR-ND - Tape & Reel (TR)
WM20243CT-ND - Cut Tape (CT)
WM20243DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0465577145
Description
CONN HD ARRAY RCPT 100P SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0465577145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
4
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm
Height Above Board
0.199" (5.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
10290,94800 Kč2 909,48 Kč
25272,72200 Kč6 818,05 Kč
50259,70320 Kč12 985,16 Kč
100257,29900 Kč25 729,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350252,54294 Kč88 390,03 Kč
700240,50509 Kč168 353,56 Kč
Manufacturers Standard Package
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč