


0465577145 | |
|---|---|
DigiKey Part Number | WM20243TR-ND - Tape & Reel (TR) WM20243CT-ND - Cut Tape (CT) WM20243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465577145 |
Description | CONN HD ARRAY RCPT 100P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465577145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 7.5mm, 8mm, 8.5mm, 9.5mm, 10mm, 12mm | |
Height Above Board | 0.199" (5.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 10 | 290,94800 Kč | 2 909,48 Kč |
| 25 | 272,72200 Kč | 6 818,05 Kč |
| 50 | 259,70320 Kč | 12 985,16 Kč |
| 100 | 257,29900 Kč | 25 729,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 252,54294 Kč | 88 390,03 Kč |
| 700 | 240,50509 Kč | 168 353,56 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |




