




0465575545 | |
|---|---|
DigiKey Part Number | WM4988TR-ND - Tape & Reel (TR) WM4988CT-ND - Cut Tape (CT) 900-0465575545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465575545 |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465575545 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 200 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm | |
Height Above Board | 0.317" (8.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,43000 Kč | 644,43 Kč |
| 10 | 547,71200 Kč | 5 477,12 Kč |
| 25 | 513,97240 Kč | 12 849,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 443,60733 Kč | 93 157,54 Kč |
| 420 | 422,46295 Kč | 177 434,44 Kč |
| Unit Price without VAT: | 644,43000 Kč |
|---|---|
| Unit Price with VAT: | 779,76030 Kč |



