
0465573445 | |
|---|---|
DigiKey Part Number | 0465573445-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0465573445 |
Description | CONN HD ARRAY RCPT 120P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 9.5mm, 10mm, 10.5mm, 11mm, 12mm, 12.5mm, 14.5mm | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 275,59178 Kč | 63 386,11 Kč |
| Unit Price without VAT: | 275,59178 Kč |
|---|---|
| Unit Price with VAT: | 333,46605 Kč |




