


0465562145 | |
|---|---|
DigiKey Part Number | 23-0465562145TR-ND - Tape & Reel (TR) 23-0465562145CT-ND - Cut Tape (CT) 23-0465562145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0465562145 |
Description | CONN HD ARRAY PLUG 80P SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0465562145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm, 10mm | |
Height Above Board | 0.221" (5.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 296,45817 Kč | 88 937,45 Kč |
| 600 | 282,32932 Kč | 169 397,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 10 | 306,02500 Kč | 3 060,25 Kč |
| 25 | 281,86040 Kč | 7 046,51 Kč |
| 50 | 266,08240 Kč | 13 304,12 Kč |
| 100 | 252,18390 Kč | 25 218,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| 10 | 318,43500 Kč | 3 184,35 Kč |
| 100 | 254,74980 Kč | 25 474,98 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |




