
| 0464379320 | |
|---|---|
| DigiKey Part Number | 900-0464379320-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0464379320 | 
| Description | RA PLUG TEN60 G-5P-30S-G | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 35 Connector Plug, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0464379320 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Plug, Male Pins and Blades | |
| Connector Style | EXTreme Ten60Power | |
| Number of Positions | 35 | |
| Number of Positions Loaded | All | |
| Pitch | - | |
| Number of Rows | - | |
| Number of Columns | - | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | Press-Fit | |
| Contact Layout, Typical | 30 Signal, 5 Power | |
| Features | Board Guide, Guide Pin | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Color | Black | |
| Current Rating (Amps) | 60A | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -40°C ~ 105°C | |
| Voltage Rating | 600VAC, 250VDC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 309,33862 Kč | 154 669,31 Kč | 
| Unit Price without VAT: | 309,33862 Kč | 
|---|---|
| Unit Price with VAT: | 374,29973 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic