0464373133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0464373133
0464373133-view2

0464373133

DigiKey Part Number
900-0464373133-ND
Manufacturer
Manufacturer Product Number
0464373133
Description
TEN60 RA PLUG ASSY G-40S-G PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 Connector Plug, Male Pins Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464373133 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
EXTreme Ten60Power
Number of Positions
40
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1253,44000 Kč253,44 Kč
10215,44700 Kč2 154,47 Kč
45193,73489 Kč8 718,07 Kč
90184,48922 Kč16 604,03 Kč
135179,28830 Kč24 203,92 Kč
Manufacturers Standard Package
Unit Price without VAT:253,44000 Kč
Unit Price with VAT:306,66240 Kč