
0464369204 | |
---|---|
DigiKey Part Number | 900-0464369204-ND |
Manufacturer | |
Manufacturer Product Number | 0464369204 |
Description | TEN60 RA PLUG 4DC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464369204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600VAC, 250VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 106,30000 Kč | 106,30 Kč |
10 | 90,24800 Kč | 902,48 Kč |
25 | 84,59400 Kč | 2 114,85 Kč |
50 | 80,55220 Kč | 4 027,61 Kč |
100 | 76,70520 Kč | 7 670,52 Kč |
360 | 70,53558 Kč | 25 392,81 Kč |
Unit Price without VAT: | 106,30000 Kč |
---|---|
Unit Price with VAT: | 128,62300 Kč |