
0464363003 | |
|---|---|
DigiKey Part Number | WM24913-ND |
Manufacturer | |
Manufacturer Product Number | 0464363003 |
Description | CONN RCPT TEN60 28POS PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | 0464363003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 10 | 180,98200 Kč | 1 809,82 Kč |
| 25 | 169,64720 Kč | 4 241,18 Kč |
| 50 | 161,54600 Kč | 8 077,30 Kč |
| 120 | 151,86800 Kč | 18 224,16 Kč |
| 360 | 140,54661 Kč | 50 596,78 Kč |
| 600 | 135,57603 Kč | 81 345,62 Kč |
| 1 080 | 130,07483 Kč | 140 480,82 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |


