


0462071208 | |
|---|---|
DigiKey Part Number | 0462071208-ND |
Manufacturer | |
Manufacturer Product Number | 0462071208 |
Description | CONN HEADER VERT 8POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462071208 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.207" (5.26mm) |
Packaging Tray | Insulation Height 0.535" (13.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,02000 Kč | 58,02 Kč |
| 10 | 49,28700 Kč | 492,87 Kč |
| 25 | 46,18720 Kč | 1 154,68 Kč |
| 50 | 43,97980 Kč | 2 198,99 Kč |
| 100 | 41,88030 Kč | 4 188,03 Kč |
| 250 | 39,25684 Kč | 9 814,21 Kč |
| 500 | 37,38290 Kč | 18 691,45 Kč |
| 1 020 | 35,54955 Kč | 36 260,54 Kč |
| 3 060 | 32,90016 Kč | 100 674,49 Kč |
| Unit Price without VAT: | 58,02000 Kč |
|---|---|
| Unit Price with VAT: | 70,20420 Kč |




