




0462070210 | |
|---|---|
DigiKey Part Number | WM23315-ND |
Manufacturer | |
Manufacturer Product Number | 0462070210 |
Description | CONN HEADER VERT 10POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0462070210 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.207" (5.26mm) |
Series | Insulation Height 0.535" (13.60mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 60,28500 Kč | 602,85 Kč |
| 25 | 56,50160 Kč | 1 412,54 Kč |
| 50 | 53,80100 Kč | 2 690,05 Kč |
| 100 | 51,23300 Kč | 5 123,30 Kč |
| 250 | 48,02412 Kč | 12 006,03 Kč |
| 500 | 45,73238 Kč | 22 866,19 Kč |
| 1 000 | 43,55048 Kč | 43 550,48 Kč |
| 2 500 | 40,82599 Kč | 102 064,97 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



