




0461148200 | |
|---|---|
DigiKey Part Number | WM20235-ND |
Manufacturer | |
Manufacturer Product Number | 0461148200 |
Description | CONN RCPT LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461148200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Signal, 8 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,98000 Kč | 331,98 Kč |
| 10 | 282,10800 Kč | 2 821,08 Kč |
| 25 | 264,44040 Kč | 6 611,01 Kč |
| 50 | 251,81640 Kč | 12 590,82 Kč |
| 180 | 230,06461 Kč | 41 411,63 Kč |
| 360 | 219,09431 Kč | 78 873,95 Kč |
| 540 | 212,92206 Kč | 114 977,91 Kč |
| Unit Price without VAT: | 331,98000 Kč |
|---|---|
| Unit Price with VAT: | 401,69580 Kč |


