




0461144241 | |
|---|---|
DigiKey Part Number | WM9739-ND |
Manufacturer | |
Manufacturer Product Number | 0461144241 |
Description | CONN RCPT LPHPOWER 28POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461144241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 28 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 24 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,03000 Kč | 219,03 Kč |
| 10 | 186,07200 Kč | 1 860,72 Kč |
| 25 | 174,40760 Kč | 4 360,19 Kč |
| 50 | 166,08120 Kč | 8 304,06 Kč |
| 100 | 158,15530 Kč | 15 815,53 Kč |
| 315 | 145,86349 Kč | 45 947,00 Kč |
| 630 | 138,90897 Kč | 87 512,65 Kč |
| 1 260 | 132,28770 Kč | 166 682,50 Kč |
| Unit Price without VAT: | 219,03000 Kč |
|---|---|
| Unit Price with VAT: | 265,02630 Kč |


