42 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
0461141032
0461141032
Molex EXTreme LPHPower™ Low-Profile Hybrid Power Connector

0461141032

DigiKey Part Number
WM20234-ND
Manufacturer
Manufacturer Product Number
0461141032
Description
CONN RCPT LPHPOWER 42POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0461141032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
42
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
32 Signal, 10 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 030
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1301,32000 Kč301,32 Kč
10256,15500 Kč2 561,55 Kč
25240,11640 Kč6 002,91 Kč
50228,65140 Kč11 432,57 Kč
135213,17948 Kč28 779,23 Kč
270203,01256 Kč54 813,39 Kč
540193,33326 Kč104 399,96 Kč
1 080184,11766 Kč198 847,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:301,32000 Kč
Unit Price with VAT:364,59720 Kč