




0461130121 | |
|---|---|
DigiKey Part Number | WM12771-ND |
Manufacturer | |
Manufacturer Product Number | 0461130121 |
Description | CONN RCPT LPHPOWER 12POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461130121 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 12 Power |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,24000 Kč | 102,24 Kč |
| 10 | 86,83700 Kč | 868,37 Kč |
| 25 | 81,39080 Kč | 2 034,77 Kč |
| 50 | 77,50520 Kč | 3 875,26 Kč |
| 100 | 73,80500 Kč | 7 380,50 Kč |
| 250 | 69,18328 Kč | 17 295,82 Kč |
| 500 | 65,88252 Kč | 32 941,26 Kč |
| 1 215 | 61,88484 Kč | 75 190,08 Kč |
| Unit Price without VAT: | 102,24000 Kč |
|---|---|
| Unit Price with VAT: | 123,71040 Kč |


