8 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
0461120801
0461120801
Molex EXTreme LPHPower™ Low-Profile Hybrid Power Connector

0461120801

DigiKey Part Number
WM23308-ND
Manufacturer
Manufacturer Product Number
0461120801
Description
CONN RCPT LPHPOWER 8POS PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower
Datasheet
 Datasheet
EDA/CAD Models
0461120801 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.472" (12.00mm)
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1176,32000 Kč176,32 Kč
10149,86300 Kč1 498,63 Kč
25140,47400 Kč3 511,85 Kč
50133,76900 Kč6 688,45 Kč
100127,38330 Kč12 738,33 Kč
270118,76537 Kč32 066,65 Kč
540113,10152 Kč61 074,82 Kč
1 080107,70942 Kč116 326,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:176,32000 Kč
Unit Price with VAT:213,34720 Kč