




0461120403 | |
|---|---|
DigiKey Part Number | WM20233-ND |
Manufacturer | |
Manufacturer Product Number | 0461120403 |
Description | CONN RCPT LPHPOWER 4POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Outer Shroud Contacts Through Hole Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | 0461120403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Connector Style | LPHPower | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.472" (12.00mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 185,30700 Kč | 1 853,07 Kč |
| 30 | 171,46267 Kč | 5 143,88 Kč |
| 50 | 165,39280 Kč | 8 269,64 Kč |
| 100 | 157,49970 Kč | 15 749,97 Kč |
| 250 | 147,64364 Kč | 36 910,91 Kč |
| 500 | 140,60302 Kč | 70 301,51 Kč |
| 1 000 | 133,89900 Kč | 133 899,00 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |

