



0460791000 | |
|---|---|
DigiKey Part Number | WM20232-ND |
Manufacturer | |
Manufacturer Product Number | 0460791000 |
Description | CONN RCPT POWER 4POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Receptacle, Female Blade Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 0460791000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,71000 Kč | 191,71 Kč |
| 10 | 162,88100 Kč | 1 628,81 Kč |
| 25 | 152,67240 Kč | 3 816,81 Kč |
| 50 | 145,38180 Kč | 7 269,09 Kč |
| 180 | 132,82050 Kč | 23 907,69 Kč |
| 360 | 126,48378 Kč | 45 534,16 Kč |
| 540 | 122,92035 Kč | 66 376,99 Kč |
| 1 080 | 117,05977 Kč | 126 424,55 Kč |
| Unit Price without VAT: | 191,71000 Kč |
|---|---|
| Unit Price with VAT: | 231,96910 Kč |


